LTC2855HGN#PBF | |
---|---|
DigiKey Part Number | LTC2855HGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2855HGN#PBF |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2855HGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥50.03000 | ¥500.30 |
25 | ¥47.70200 | ¥1,192.55 |
100 | ¥41.41790 | ¥4,141.79 |
300 | ¥39.55673 | ¥11,867.02 |
500 | ¥36.06642 | ¥18,033.21 |
1,000 | ¥31.41268 | ¥31,412.68 |
2,500 | ¥30.24930 | ¥75,623.25 |