LTC2668IUJ-12#PBF | |
---|---|
DigiKey Part Number | LTC2668IUJ-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2668IUJ-12#PBF |
Description | IC DAC 12BIT V-OUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2668IUJ-12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 16 | |
Settling Time | 15.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±4.5V ~ 15.75V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.05 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.99000 | ¥492.99 |
10 | ¥463.13800 | ¥4,631.38 |
61 | ¥448.20082 | ¥27,340.25 |
122 | ¥415.33320 | ¥50,670.65 |