DC1976A-B | |
---|---|
DigiKey Part Number | 505-DC1976A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1976A-B |
Description | BD DEMO LTC3676EUJ-1 REQ. DC2026 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3676-1 - DC/DC, Step Down with LDO 8, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 8, Non-Isolated | |
Voltage - Output | 1.2V, 1.38V, 1.38V, 1.5V, 1.8V, 2.81V, 3.01V, 3.31V | |
Current - Output | 2.5A, 2.5A, 1.5A, 1.5A, 300mA, 300mA, 300mA, 25mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3676-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,219.57000 | ¥1,219.57 |
10 | ¥1,168.06600 | ¥11,680.66 |
25 | ¥1,142.30560 | ¥28,557.64 |