LTC2654IUF-L12#PBF | |
---|---|
DigiKey Part Number | LTC2654IUF-L12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2654IUF-L12#PBF |
Description | IC DAC 12BIT V-OUT 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2654IUF-L12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.1 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.42000 | ¥118.42 |
10 | ¥108.87500 | ¥1,088.75 |
91 | ¥91.95044 | ¥8,367.49 |
273 | ¥87.43799 | ¥23,870.57 |
546 | ¥81.79665 | ¥44,660.97 |
1,001 | ¥75.02735 | ¥75,102.38 |