LTC2654CGN-L12#PBF | |
---|---|
DigiKey Part Number | 505-LTC2654CGN-L12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2654CGN-L12#PBF |
Description | IC DAC 12BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2654CGN-L12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.1 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.12000 | ¥103.12 |
10 | ¥94.78400 | ¥947.84 |
25 | ¥90.85680 | ¥2,271.42 |
100 | ¥80.05070 | ¥8,005.07 |
300 | ¥76.12213 | ¥22,836.64 |
500 | ¥71.21098 | ¥35,605.49 |
1,000 | ¥65.31769 | ¥65,317.69 |