Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V20V36V
Voltage - Output (Min/Fixed)
-3.8V0V1.8V
Voltage - Output (Max)
-19.3V34.5V-
Voltage Dropout (Max)
0.55V @ 1.5A0.7V @ 500mA1.6V @ 800mA
Current - Output
500mA800mA1.5A
Current - Quiescent (Iq)
50.5 µA80 µA1.5 mA
Current - Supply (Max)
2 mA120 mA
PSRR
63dB (120Hz)90dB ~ 20dB (120Hz ~ 1MHz)-
Control Features
-Current Limit, EnableEnable
Protection Features
-Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-261-4, TO-261AATO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-SODDPAK-5SOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1175CS8#PBF
IC REG LIN NEG ADJ 500MA 8SO
Analog Devices Inc.
2,575
In Stock
1 : ¥74.38000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
-
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT 223-3
LT3088EST#PBF
IC REG LIN POS ADJ 800MA SOT223
Analog Devices Inc.
6,693
In Stock
1 : ¥53.73000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
5-DDPAK
LT1963AEQ-1.8#PBF
IC REG LINEAR 1.8V 1.5A 5DDPAK
Analog Devices Inc.
654
In Stock
1 : ¥62.91000
Tube
-
Tube
Active
Positive
Fixed
1
20V
1.8V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.