LTC2654BIUF-H16#PBF | |
---|---|
DigiKey Part Number | 505-LTC2654BIUF-H16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2654BIUF-H16#PBF |
Description | IC DAC 16BIT V-OUT 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2654BIUF-H16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 8.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±0.3 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.63000 | ¥179.63 |
10 | ¥165.67200 | ¥1,656.72 |
91 | ¥141.47330 | ¥12,874.07 |
273 | ¥134.95821 | ¥36,843.59 |
546 | ¥128.44311 | ¥70,129.94 |