LTC2442CG#TRPBF | |
---|---|
DigiKey Part Number | LTC2442CG#TRPBFTR-ND - Tape & Reel (TR) LTC2442CG#TRPBFCT-ND - Cut Tape (CT) LTC2442CG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2442CG#TRPBF |
Description | IC ADC 24BIT SIGMA-DELTA 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2442CG#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 8k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.33000 | ¥160.33 |
10 | ¥147.31800 | ¥1,473.18 |
25 | ¥141.21200 | ¥3,530.30 |
100 | ¥124.42040 | ¥12,442.04 |
250 | ¥118.31380 | ¥29,578.45 |
500 | ¥110.68074 | ¥55,340.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥97.70440 | ¥195,408.80 |