LTC1967IMS8 | |
---|---|
DigiKey Part Number | LTC1967IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1967IMS8 |
Description | IC RMS TO DC CONVERTER 8MSOP |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1967IMS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Current - Supply | 320 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |