LTC1967IMS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1967IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1967IMS8#PBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1967IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Current - Supply | 320 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.32000 | ¥134.32 |
10 | ¥123.45500 | ¥1,234.55 |
50 | ¥118.34040 | ¥5,917.02 |
100 | ¥104.26660 | ¥10,426.66 |
250 | ¥99.14936 | ¥24,787.34 |
500 | ¥92.75270 | ¥46,376.35 |