LTC1698IGN#PBF | |
---|---|
DigiKey Part Number | LTC1698IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1698IGN#PBF |
Description | IC SECONDARY SIDE CTRLR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1698IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 6V ~ 12.6V | |
Current - Supply | 1.8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.47000 | ¥125.47 |
10 | ¥115.33100 | ¥1,153.31 |
25 | ¥110.55160 | ¥2,763.79 |
100 | ¥97.40430 | ¥9,740.43 |
300 | ¥92.62397 | ¥27,787.19 |
500 | ¥86.64832 | ¥43,324.16 |
1,000 | ¥79.47745 | ¥79,477.45 |