DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Main Purpose
DC/DC ConverterDC/DC, Step Down
Voltage - Output
2.5V3.3V
Current - Output
15A20A
Frequency - Switching
240Hz240kHz
Utilized IC / Part
LT1783, LT3781, LTC1698LT3781, LTC1698
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DC617A
DC617A
BOARD EVAL FOR LT3781EG
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥797.14000
Box
-
Box
Active
DC/DC Converter
1, Isolated
2.5V
20A
36V ~ 72V
Forward Converter
240Hz
Fully Populated
Board(s)
LT3781, LTC1698
DC479A
DC479A
BOARD EVAL FOR LT3781EG
Analog Devices Inc.
1
In Stock
1 : ¥797.14000
Box
-
Box
Active
DC/DC, Step Down
1, Isolated
3.3V
15A
36V ~ 72V
Forward Converter
240kHz
Fully Populated
Board(s)
LT1783, LT3781, LTC1698
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.