LTC1663-1CS5#TRMPBF

DigiKey Part Number
LTC1663-1CS5#TRMPBFTR-ND - Tape & Reel (TR)
LTC1663-1CS5#TRMPBFCT-ND - Cut Tape (CT)
LTC1663-1CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1663-1CS5#TRMPBF
Description
IC DAC 10BIT V-OUT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1663-1CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
10
Number of D/A Converters
1
Settling Time
30µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.71000¥52.71
10¥47.62200¥476.22
25¥45.41160¥1,135.29
100¥39.42940¥3,942.94
250¥37.65732¥9,414.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥34.33486¥17,167.43
1,000¥29.90449¥29,904.49
2,500¥28.79692¥71,992.30
Manufacturers Standard Package