LTC1609CSW#PBF | |
---|---|
DigiKey Part Number | 505-LTC1609CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1609CSW#PBF |
Description | IC ADC 16BIT SAR 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1609CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.96000 | ¥322.96 |
10 | ¥297.87400 | ¥2,978.74 |
38 | ¥284.48658 | ¥10,810.49 |
114 | ¥254.36535 | ¥28,997.65 |
266 | ¥242.65124 | ¥64,545.23 |