LTC1427CS8-50#PBF | |
---|---|
DigiKey Part Number | LTC1427CS8-50#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1427CS8-50#PBF |
Description | IC DAC 10BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1427CS8-50#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.15 | |
Architecture | Current Source | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.67000 | ¥101.67 |
10 | ¥71.47000 | ¥714.70 |
25 | ¥63.68760 | ¥1,592.19 |
100 | ¥54.99100 | ¥5,499.10 |
250 | ¥50.77844 | ¥12,694.61 |
500 | ¥48.21396 | ¥24,106.98 |
1,000 | ¥46.11910 | ¥46,119.10 |