LTC1407AIMSE-1#TRPBF | |
---|---|
DigiKey Part Number | LTC1407AIMSE-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1407AIMSE-1#TRPBF |
Description | IC ADC 14BIT PIPELINED 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 Pipelined 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1407AIMSE-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 2:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥114.71682 | ¥286,792.05 |