DC1082A-A | |
---|---|
DigiKey Part Number | DC1082A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1082A-A |
Description | BOARD SAR ADC LTC1407A-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1407-1 - 14 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3M | |
Data Interface | SPI | |
Input Range | ±1.25V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC1407-1 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.64000 | ¥555.64 |