LTC1144IS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1144IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1144IS8#TRPBFCT-ND - Cut Tape (CT) LTC1144IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1144IS8#TRPBF |
Description | IC REG CHARGE PUMP INV 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1144IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4kHz ~ 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.99702 | ¥119,992.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |
10 | ¥79.37600 | ¥793.76 |
25 | ¥75.68800 | ¥1,892.20 |
100 | ¥65.71870 | ¥6,571.87 |
250 | ¥62.76552 | ¥15,691.38 |
500 | ¥57.22712 | ¥28,613.56 |
1,000 | ¥49.84306 | ¥49,843.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.89000 | ¥84.89 |
10 | ¥76.65500 | ¥766.55 |
25 | ¥73.09360 | ¥1,827.34 |
100 | ¥63.46590 | ¥6,346.59 |
250 | ¥60.61396 | ¥15,153.49 |
500 | ¥55.26544 | ¥27,632.72 |
1,000 | ¥48.13449 | ¥48,134.49 |