LTC1094CN#PBF | |
---|---|
DigiKey Part Number | LTC1094CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1094CN#PBF |
Description | IC DAS/ADC 10BIT 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 10 b Serial 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1094CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 4.5V, 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.47000 | ¥209.47 |
18 | ¥193.18556 | ¥3,477.34 |
36 | ¥184.50000 | ¥6,642.00 |
108 | ¥164.96528 | ¥17,816.25 |
252 | ¥157.36833 | ¥39,656.82 |
504 | ¥149.77137 | ¥75,484.77 |