LT1058ACN#PBF | |
---|---|
DigiKey Part Number | LT1058ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1058ACN#PBF |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1058ACN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 180 µV | |
Current - Supply | 1.6mA (x4 Channels) | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.44000 | ¥170.44 |
10 | ¥156.67600 | ¥1,566.76 |
25 | ¥150.18040 | ¥3,754.51 |
100 | ¥132.31990 | ¥13,231.99 |
250 | ¥125.82544 | ¥31,456.36 |
500 | ¥117.70774 | ¥58,853.87 |