LTC1050CN#PBF | |
---|---|
DigiKey Part Number | 505-LTC1050CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1050CN#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1050CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥51.34200 | ¥513.42 |
25 | ¥48.95480 | ¥1,223.87 |
100 | ¥42.50640 | ¥4,250.64 |
250 | ¥40.59572 | ¥10,148.93 |
500 | ¥37.01372 | ¥18,506.86 |
1,000 | ¥32.23776 | ¥32,237.76 |
2,500 | ¥31.04377 | ¥77,609.43 |