LTC1045CSW#PBF | |
---|---|
DigiKey Part Number | LTC1045CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1045CSW#PBF |
Description | IC TRANSLTR UNIDIRECTIONAL 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1045CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 4.5 V ~ 15 V | |
Voltage - VCCB | 3 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Programmable Power/Speed | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.56000 | ¥108.56 |
10 | ¥99.76200 | ¥997.62 |
38 | ¥95.62526 | ¥3,633.76 |
114 | ¥84.25298 | ¥9,604.84 |
266 | ¥80.11820 | ¥21,311.44 |
532 | ¥74.94925 | ¥39,873.00 |
1,026 | ¥68.74650 | ¥70,533.91 |