LT8652SIV#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8652SIV#TRPBFTR-ND - Tape & Reel (TR) 505-LT8652SIV#TRPBFCT-ND - Cut Tape (CT) 505-LT8652SIV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8652SIV#TRPBF |
Description | IC REG BUCK 1V/3.3V DL 36LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V, 3.3V 2 Output 8.5A, 8.5A 36-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8652SIV#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-LQFN (4x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.88000 | ¥73.88 |
10 | ¥67.91600 | ¥679.16 |
25 | ¥65.09880 | ¥1,627.47 |
100 | ¥61.95260 | ¥6,195.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥61.95262 | ¥154,881.55 |