LT8652SIV#PBF | |
---|---|
DigiKey Part Number | 505-LT8652SIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8652SIV#PBF |
Description | IC REG BUCK 0.6V 8.5A DL 36LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.6V 2 Output 8.5A, 8.5A 36-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8652SIV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-LQFN (4x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.16000 | ¥105.16 |
10 | ¥96.60800 | ¥966.08 |
25 | ¥92.60560 | ¥2,315.14 |
80 | ¥81.59363 | ¥6,527.49 |
406 | ¥77.58951 | ¥31,501.34 |
812 | ¥72.58363 | ¥58,937.91 |
1,218 | ¥66.57674 | ¥81,090.47 |