LT8312EMS#PBF | |
---|---|
DigiKey Part Number | 505-LT8312EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8312EMS#PBF |
Description | IC PFC CTRLR DCM 400KHZ 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 400kHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT8312EMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 400kHz | |
Current - Startup | 80 µA | |
Voltage - Supply | 10V ~ 38V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥50.20800 | ¥502.08 |
37 | ¥47.87784 | ¥1,771.48 |
111 | ¥41.57099 | ¥4,614.38 |
259 | ¥39.70266 | ¥10,282.99 |
518 | ¥36.19959 | ¥18,751.39 |
1,036 | ¥31.52860 | ¥32,663.63 |
2,516 | ¥30.36090 | ¥76,388.02 |