DC2104A | |
---|---|
DigiKey Part Number | DC2104A-ND |
Manufacturer | |
Manufacturer Product Number | DC2104A |
Description | DEMO BOARD FOR LT8312EMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8312 - AC/DC, Primary Side and PFC 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side and PFC | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 150 W | |
Voltage - Output | 400V | |
Current - Output | 375mA | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8312 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,896.40000 | ¥1,896.40 |