LT8253AEUFDM#PBF | |
---|---|
DigiKey Part Number | 505-LT8253AEUFDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8253AEUFDM#PBF |
Description | 40V USB TYPE-C PD 60W 4-SW BUCK- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 2.1mA | |
Voltage - Supply | 4V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
10 | ¥79.86500 | ¥798.65 |
73 | ¥76.15329 | ¥5,559.19 |
146 | ¥66.12322 | ¥9,653.99 |
292 | ¥63.15110 | ¥18,440.12 |
511 | ¥57.57900 | ¥29,422.87 |
1,022 | ¥50.14945 | ¥51,252.74 |