LT6657BHMS8-2.5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT6657BHMS8-2.5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6657BHMS8-2.5#TRPBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6657BHMS8-2.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.5ppmp-p | |
Noise - 10Hz to 10kHz | 0.8ppmrms | |
Voltage - Input | 3V ~ 40V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.28540 | ¥103,213.50 |