LT6301CFE#PBF | |
---|---|
DigiKey Part Number | 505-LT6301CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6301CFE#PBF |
Description | IC DRIVER 2/0 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6301CFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.22000 | ¥107.22 |
10 | ¥98.55000 | ¥985.50 |
50 | ¥94.46360 | ¥4,723.18 |
100 | ¥89.89740 | ¥8,989.74 |