61083-084400LF | |
---|---|
DigiKey Part Number | 609-61083-084400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-084400LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-084400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
12 | ¥35.67167 | ¥428.06 |
36 | ¥33.70111 | ¥1,213.24 |
60 | ¥32.87883 | ¥1,972.73 |
108 | ¥31.23528 | ¥3,373.41 |
252 | ¥28.94250 | ¥7,293.51 |