LT6221CS8#PBF | |
---|---|
DigiKey Part Number | 505-LT6221CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6221CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6221CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93900 | ¥489.39 |
25 | ¥46.27040 | ¥1,156.76 |
100 | ¥40.10000 | ¥4,010.00 |
300 | ¥38.04313 | ¥11,412.94 |
500 | ¥34.13604 | ¥17,068.02 |
1,000 | ¥28.78949 | ¥28,789.49 |
2,500 | ¥27.35001 | ¥68,375.03 |