LT4363IS-2#PBF | |
---|---|
DigiKey Part Number | LT4363IS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363IS-2#PBF |
Description | IC SURGE STOPPER HV 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4363IS-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.88000 | ¥69.88 |
10 | ¥63.13900 | ¥631.39 |
50 | ¥60.19880 | ¥3,009.94 |
100 | ¥52.26970 | ¥5,226.97 |
250 | ¥49.92052 | ¥12,480.13 |
500 | ¥45.51552 | ¥22,757.76 |
1,000 | ¥39.64262 | ¥39,642.62 |