LT4356HS-2#TRPBF | |
---|---|
DigiKey Part Number | LT4356HS-2#TRPBFTR-ND - Tape & Reel (TR) LT4356HS-2#TRPBFCT-ND - Cut Tape (CT) LT4356HS-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356HS-2#TRPBF |
Description | IC SURGE STOPPER ADJ 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HS-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.41000 | ¥75.41 |
10 | ¥68.12000 | ¥681.20 |
25 | ¥64.94920 | ¥1,623.73 |
100 | ¥56.39620 | ¥5,639.62 |
250 | ¥53.86132 | ¥13,465.33 |
500 | ¥49.10898 | ¥24,554.49 |
1,000 | ¥42.77234 | ¥42,772.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.18812 | ¥102,970.30 |