LT4356HDE-3#PBF | |
---|---|
DigiKey Part Number | LT4356HDE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356HDE-3#PBF |
Description | IC REG OVP W/LATCHOFF 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HDE-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
10 | ¥57.59600 | ¥575.96 |
91 | ¥47.68440 | ¥4,339.28 |
273 | ¥45.54128 | ¥12,432.77 |
546 | ¥41.52299 | ¥22,671.55 |
1,001 | ¥36.16516 | ¥36,201.33 |