LT4351IMS#PBF | |
---|---|
DigiKey Part Number | LT4351IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4351IMS#PBF |
Description | IC OR CTRLR N+1 10MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4351IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 1.41 mA | |
Voltage - Supply | 1.2V ~ 18V | |
Applications | Paralleled/Redundant Power Supplies | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.47000 | ¥78.47 |
10 | ¥70.89200 | ¥708.92 |
50 | ¥67.59140 | ¥3,379.57 |
100 | ¥58.68900 | ¥5,868.90 |
250 | ¥56.05092 | ¥14,012.73 |
500 | ¥51.10524 | ¥25,552.62 |
1,000 | ¥44.51101 | ¥44,511.01 |