LT4294IMS#TRPBF | |
---|---|
DigiKey Part Number | 505-LT4294IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LT4294IMS#TRPBFCT-ND - Cut Tape (CT) 505-LT4294IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4294IMS#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4294IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 71 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 60V (Max) | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.89803 | ¥52,245.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.11500 | ¥361.15 |
25 | ¥34.14280 | ¥853.57 |
100 | ¥29.58980 | ¥2,958.98 |
250 | ¥28.07228 | ¥7,018.07 |
500 | ¥25.18916 | ¥12,594.58 |
1,000 | ¥21.24385 | ¥21,243.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥37.39700 | ¥373.97 |
25 | ¥35.35480 | ¥883.87 |
100 | ¥30.64010 | ¥3,064.01 |
250 | ¥29.06872 | ¥7,267.18 |
500 | ¥26.08326 | ¥13,041.63 |
1,000 | ¥21.99792 | ¥21,997.92 |