ADG5423BCPZ-RL7 | |
---|---|
DigiKey Part Number | ADG5423BCPZ-RL7TR-ND - Tape & Reel (TR) ADG5423BCPZ-RL7CT-ND - Cut Tape (CT) ADG5423BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5423BCPZ-RL7 |
Description | IC SW SPST-NOX2 14OHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 14Ohm 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5423BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 199ns, 184ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 120pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.39200 | ¥453.92 |
25 | ¥42.91120 | ¥1,072.78 |
100 | ¥37.18880 | ¥3,718.88 |
250 | ¥35.28212 | ¥8,820.53 |
500 | ¥31.65848 | ¥15,829.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥26.69993 | ¥40,049.89 |
3,000 | ¥25.36493 | ¥76,094.79 |