LT3973IDD-3.3#PBF | |
---|---|
DigiKey Part Number | LT3973IDD-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3973IDD-3.3#PBF |
Description | IC REG BUCK 3.3V 750MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 750mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973IDD-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 195kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.39000 | ¥74.39 |
10 | ¥67.19400 | ¥671.94 |
25 | ¥64.07200 | ¥1,601.80 |
121 | ¥55.63165 | ¥6,731.43 |
363 | ¥53.13168 | ¥19,286.80 |
605 | ¥48.44344 | ¥29,308.28 |
1,089 | ¥42.19274 | ¥45,947.89 |