LT3973EDD-5#PBF | |
---|---|
DigiKey Part Number | LT3973EDD-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3973EDD-5#PBF |
Description | IC REG BUCK 5V 750MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973EDD-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 195kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
10 | ¥61.10400 | ¥611.04 |
25 | ¥58.25800 | ¥1,456.45 |
121 | ¥50.58628 | ¥6,120.94 |
363 | ¥48.31262 | ¥17,537.48 |
605 | ¥44.04964 | ¥26,650.03 |
1,089 | ¥38.36585 | ¥41,780.41 |