LT3956EUHE#TRPBF | |
---|---|
DigiKey Part Number | LT3956EUHE#TRPBFTR-ND - Tape & Reel (TR) LT3956EUHE#TRPBFCT-ND - Cut Tape (CT) LT3956EUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3956EUHE#TRPBF |
Description | IC LED DRVR RGLTR PWM 3.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.3A (Switch) 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3956EUHE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | 80V | |
Current - Output / Channel | 3.3A (Switch) | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN, 28 Leads, Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.76920 | ¥116,923.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥74.70100 | ¥747.01 |
25 | ¥71.22160 | ¥1,780.54 |
100 | ¥61.84280 | ¥6,184.28 |
250 | ¥59.06332 | ¥14,765.83 |
500 | ¥53.85172 | ¥26,925.86 |
1,000 | ¥46.90311 | ¥46,903.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.61000 | ¥85.61 |
10 | ¥77.35300 | ¥773.53 |
25 | ¥73.74960 | ¥1,843.74 |
100 | ¥64.03800 | ¥6,403.80 |
250 | ¥61.15980 | ¥15,289.95 |
500 | ¥55.76322 | ¥27,881.61 |
1,000 | ¥48.56796 | ¥48,567.96 |