LT3825EFE#PBF | |
---|---|
DigiKey Part Number | LT3825EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3825EFE#PBF |
Description | IC REG CTRLR FLYBACK 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3825EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.7V ~ 18V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 88% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.00000 | ¥76.00 |
10 | ¥68.67300 | ¥686.73 |
95 | ¥56.85432 | ¥5,401.16 |
285 | ¥54.29919 | ¥15,475.27 |
570 | ¥49.50825 | ¥28,219.70 |
1,045 | ¥43.12004 | ¥45,060.44 |