LT3754EUH#PBF | |
---|---|
DigiKey Part Number | LT3754EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3754EUH#PBF |
Description | IC LED DRVR CTRLR PWM 50MA 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 50mA 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3754EUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.39000 | ¥91.39 |
10 | ¥84.01800 | ¥840.18 |
73 | ¥80.53452 | ¥5,879.02 |
146 | ¥70.95719 | ¥10,359.75 |
292 | ¥67.47490 | ¥19,702.67 |
511 | ¥63.12162 | ¥32,255.15 |
1,022 | ¥57.89778 | ¥59,171.53 |