LT3518EUF#TRPBF

DigiKey Part Number
LT3518EUF#TRPBFTR-ND - Tape & Reel (TR)
LT3518EUF#TRPBFCT-ND - Cut Tape (CT)
LT3518EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3518EUF#TRPBF
Description
IC LED DRVR RGLTR PWM 2.3A 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3518EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
2.3A (Switch)
Frequency
250kHz ~ 2.5MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.35000¥72.35
10¥65.34900¥653.49
25¥62.31040¥1,557.76
100¥54.10340¥5,410.34
250¥51.67176¥12,917.94
500¥47.11272¥23,556.36
1,000¥41.03359¥41,033.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥39.51382¥98,784.55
Manufacturers Standard Package