LT3508IFE#TRPBF | |
---|---|
DigiKey Part Number | LT3508IFE#TRPBFTR-ND - Tape & Reel (TR) LT3508IFE#TRPBFCT-ND - Cut Tape (CT) LT3508IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3508IFE#TRPBF |
Description | IC REG BUCK ADJ 1.4A DL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3508IFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35.28V | |
Current - Output | ||
Frequency - Switching | 920kHz ~ 1.06MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.54000 | ¥90.54 |
10 | ¥83.18400 | ¥831.84 |
25 | ¥79.74160 | ¥1,993.54 |
100 | ¥70.25750 | ¥7,025.75 |
250 | ¥66.80936 | ¥16,702.34 |
500 | ¥62.49924 | ¥31,249.62 |
1,000 | ¥57.32685 | ¥57,326.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.17167 | ¥137,929.17 |