LT3078AV#PBF | |
---|---|
DigiKey Part Number | 505-LT3078AV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3078AV#PBF |
Description | 5V, 5A ultralow noise |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 5A 22-LQFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.14V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 106dB ~ 70dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-TFQFN Exposed Pad | |
Supplier Device Package | 22-LQFN (3x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.78000 | ¥102.78 |
10 | ¥94.45300 | ¥944.53 |
25 | ¥90.53720 | ¥2,263.43 |
80 | ¥79.77075 | ¥6,381.66 |
230 | ¥75.85591 | ¥17,446.86 |
490 | ¥70.96202 | ¥34,771.39 |
980 | ¥65.08924 | ¥63,787.46 |