LT1995IDD#PBF | |
---|---|
DigiKey Part Number | 505-LT1995IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1995IDD#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1995IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
-3db Bandwidth | 32 MHz | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 7.1mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.29800 | ¥582.98 |
25 | ¥55.58360 | ¥1,389.59 |
121 | ¥48.26413 | ¥5,839.96 |
363 | ¥46.09477 | ¥16,732.40 |
605 | ¥42.02755 | ¥25,426.67 |
1,089 | ¥36.60457 | ¥39,862.38 |