LT1818CS8#TRPBF | |
---|---|
DigiKey Part Number | LT1818CS8#TRPBFTR-ND - Tape & Reel (TR) LT1818CS8#TRPBFCT-ND - Cut Tape (CT) LT1818CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1818CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1818CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
Gain Bandwidth Product | 400 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.85200 | ¥258.52 |
25 | ¥24.43800 | ¥610.95 |
100 | ¥21.18050 | ¥2,118.05 |
250 | ¥20.09460 | ¥5,023.65 |
500 | ¥18.03088 | ¥9,015.44 |
1,000 | ¥15.20680 | ¥15,206.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.44647 | ¥36,116.17 |
5,000 | ¥13.90336 | ¥69,516.80 |