LT1790AIS6-2.5#TRPBF | |
---|---|
DigiKey Part Number | LT1790AIS6-2.5#TRPBFTR-ND - Tape & Reel (TR) LT1790AIS6-2.5#TRPBFCT-ND - Cut Tape (CT) LT1790AIS6-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790AIS6-2.5#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790AIS6-2.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 32µVp-p | |
Noise - 10Hz to 10kHz | 48µVrms | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.08000 | ¥80.08 |
10 | ¥72.35900 | ¥723.59 |
25 | ¥68.99600 | ¥1,724.90 |
100 | ¥59.90880 | ¥5,990.88 |
250 | ¥57.21604 | ¥14,304.01 |
500 | ¥52.16758 | ¥26,083.79 |
1,000 | ¥45.43628 | ¥45,436.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.75346 | ¥109,383.65 |