LT1790ACS6-3.3#TRMPBF | |
---|---|
DigiKey Part Number | LT1790ACS6-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT1790ACS6-3.3#TRMPBFCT-ND - Cut Tape (CT) LT1790ACS6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790ACS6-3.3#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790ACS6-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 67µVrms | |
Voltage - Input | 3.8V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.50800 | ¥615.08 |
25 | ¥58.64440 | ¥1,466.11 |
100 | ¥50.92050 | ¥5,092.05 |
250 | ¥48.63192 | ¥12,157.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥45.91490 | ¥22,957.45 |
1,000 | ¥39.99040 | ¥39,990.40 |