LT1783IS6#TRMPBF | |
---|---|
DigiKey Part Number | LT1783IS6#TRMPBFTR-ND - Tape & Reel (TR) LT1783IS6#TRMPBFCT-ND - Cut Tape (CT) LT1783IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.39000 | ¥453.90 |
25 | ¥42.90960 | ¥1,072.74 |
100 | ¥37.18740 | ¥3,718.74 |
250 | ¥35.28088 | ¥8,820.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.65734 | ¥15,828.67 |
1,000 | ¥26.69897 | ¥26,698.97 |
2,500 | ¥25.36404 | ¥63,410.10 |